0805USBF-262MRC

DigiKey Part Number
2457-0805USBF-262MRC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805USBF-262MRC
Description
CMC 500MA 2LN 690 OHM SMD
Customer Reference
Detailed Description
165 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 690 Ohms @ 2 GHz 500mA DCR 235mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
690 Ohms @ 2 GHz
Inductance @ Frequency
165 nH @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
235mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height (Max)
0.055" (1.40mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
In-Stock: 1,654
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.91000$0.91
200$0.76200$152.40
500$0.55000$275.00