08080900 | |
---|---|
DigiKey Part Number | 5346-08080900-ND |
Manufacturer | Cole Hersee |
Manufacturer Product Number | 08080900 |
Description | SWITCH SELECTOR 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position SPDT 300A (DC) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Battery Disconnect | |
Circuit | SPDT | |
Number of Positions | 3 | |
Switch Function | On-On-Off | |
Current Rating (Amps) | 300A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 50°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.76000 | $48.76 |
5 | $42.56800 | $212.84 |
10 | $40.14400 | $401.44 |
30 | $36.57233 | $1,097.17 |
50 | $36.18820 | $1,809.41 |