BB2-DC

DigiKey Part Number
2299-BB2-DC-ND
Manufacturer
Manufacturer Product Number
BB2-DC
Description
MINI BATTERY SELECT OFF/1/2/1&2
Customer Reference
Detailed Description
Selector Switch 4 Position SP3T 100A (DC) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switch Components
Series
Packaging
Bulk
Part Status
Active
Type
Battery Disconnect
Circuit
SP3T
Number of Positions
4
Switch Function
Off-On-On-On
Current Rating (Amps)
100A (DC)
Voltage Rating - DC
50 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Chassis Mount
Termination Style
Stud
Panel Cutout Dimensions
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Temperature
-20°C ~ 85°C
Depth Behind Flange
24.80mm
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, TUV
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.