98521.9

DigiKey Part Number
2080-98521.9-ND
Manufacturer
Manufacturer Product Number
98521.9
Description
GROMMET POLYPROPYLENE (PP)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 1.012" (25.70mm) Grommet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.031" ~ 0.150" (0.79mm ~ 3.51mm)
Panel Cutout Dimensions
Circular - 1.012" (25.70mm)
Diameter - Inside
-
Features
-
Material
Polypropylene (PP)
Color
-
Material Flammability Rating
-
Base Product Number
In-Stock: 838
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.62600$6.26
25$0.60080$15.02
50$0.58780$29.39
100$0.56230$56.23
250$0.51120$127.80
500$0.46008$230.04
1,000$0.45000$450.00
Manufacturers Standard Package