G503-1025-01 | |
---|---|
DigiKey Part Number | 2291-G503-1025-01-ND |
Manufacturer | |
Manufacturer Product Number | G503-1025-01 |
Description | SEALING GROMMET EPDM FOR SIZE M2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.004" (25.50mm) Grommet 0.433" ~ 0.630" (11.00mm ~ 16.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.004" (25.50mm) | |
Diameter - Inside | 0.433" ~ 0.630" (11.00mm ~ 16.00mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | White | |
Material Flammability Rating | - |
