BW 121000 IT (GROUP 27) | |
---|---|
DigiKey Part Number | 2717-BW121000IT(GROUP27)-ND |
Manufacturer | |
Manufacturer Product Number | BW 121000 IT (GROUP 27) |
Description | BATTERY LEAD ACID 12V 100AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 100Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.07" L x 6.65" W x 8.31" H (306.0mm x 169.0mm x 211.0mm) | |
Termination Style | Nut and Bolt, M8 | |
Discharge Rate | 4.77A | |
Shelf Life | - | |
Standard Charge Current | 27A | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |