BW 121100 IT (GROUP 30H) | |
---|---|
DigiKey Part Number | 2717-BW121100IT(GROUP30H)-ND |
Manufacturer | |
Manufacturer Product Number | BW 121100 IT (GROUP 30H) |
Description | BATTERY LEAD ACID 12V 110AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 110Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 12.99" L x 6.73" W x 8.66" H (330.0mm x 171.0mm x 220.0mm) | |
Termination Style | Bolt, M8 | |
Discharge Rate | 5.83A | |
Shelf Life | - | |
Standard Charge Current | 33A | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |