BW 1213 | |
---|---|
DigiKey Part Number | 2717-BW1213-ND |
Manufacturer | |
Manufacturer Product Number | BW 1213 |
Description | BATTERY LEAD ACID 12V 1.2AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.82" L x 1.69" W x 2.28" H (97.0mm x 43.0mm x 58.0mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 60mA | |
Shelf Life | - | |
Standard Charge Current | 360mA | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |