BW 1234 | |
---|---|
DigiKey Part Number | 2717-BW1234-ND |
Manufacturer | |
Manufacturer Product Number | BW 1234 |
Description | BATTERY LEAD ACID 12V 3.4AH |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 3.4Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.28" L x 2.64" W x 2.40" H (134.0mm x 67.0mm x 61.0mm) | |
Termination Style | - | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Shipping Info | - |