MS27497T18F32P | |
---|---|
DigiKey Part Number | 2899-MS27497T18F32P-ND |
Manufacturer | Corsair |
Manufacturer Product Number | MS27497T18F32P |
Description | MS27497T18F32P |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Male Pins Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.36000 | $66.36 |
10 | $65.27400 | $652.74 |
25 | $63.19520 | $1,579.88 |
50 | $61.26460 | $3,063.23 |
100 | $57.70050 | $5,770.05 |
250 | $54.54900 | $13,637.25 |
500 | $53.09700 | $26,548.50 |
1,000 | $51.71100 | $51,711.00 |