MS27497T18F32S | |
---|---|
DigiKey Part Number | 2899-MS27497T18F32S-ND |
Manufacturer | Corsair |
Manufacturer Product Number | MS27497T18F32S |
Description | MS27497T18F32S |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | F | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $74.35000 | $74.35 |
10 | $73.12800 | $731.28 |
25 | $70.80160 | $1,770.04 |
50 | $68.62360 | $3,431.18 |
100 | $64.64700 | $6,464.70 |
250 | $61.09952 | $15,274.88 |
500 | $59.46600 | $29,733.00 |
1,000 | $57.93150 | $57,931.50 |