CR9350-PNP-M

DigiKey Part Number
CR9350-PNP-M-ND
Manufacturer
Manufacturer Product Number
CR9350-PNP-M
Description
SENSOR CURRENT SWITCH 100A PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
PNP
Sensitivity
-
Frequency
50Hz ~ 400Hz
Linearity
-
Accuracy
-
Voltage - Supply
Self Powered
Response Time
100ms (On), 250ms (Off)
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 60°C
Polarization
Bidirectional
Mounting Type
-
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$50.82000$50.82
Manufacturers Standard Package