1418N4ALC10LP | |
---|---|
DigiKey Part Number | 164-1418N4ALC10LP-ND |
Manufacturer | |
Manufacturer Product Number | 1418N4ALC10LP |
Description | BOX ALUM NATURAL 16"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Hinged Door 16.000" L x 10.000" W (406.40mm x 254.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 10.000" W (406.40mm x 254.00mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 160in² (1032cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $814.20000 | $814.20 |