XEGAPB-H2-0000-000-000000Q5001

DigiKey Part Number
90-XEGAPB-H2-0000-000-000000Q5001TR-ND - Tape & Reel (TR)
90-XEGAPB-H2-0000-000-000000Q5001CT-ND - Cut Tape (CT)
90-XEGAPB-H2-0000-000-000000Q5001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAPB-H2-0000-000-000000Q5001
Description
XLAMP XEG PC BLUE LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Blue 475nm (465nm ~ 485nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
36 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
In-Stock: 86
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.73600$27.36
50$2.65820$132.91
100$2.44800$244.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.22624$556.56
500$2.08512$1,042.56
1,250$1.92001$2,400.01
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.