LED Lighting - Color

Results: 5,287
Stocking Options
Environmental Options
Media
Exclude
5,287Results

Showing
of 5,287
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 475NM 3535
Lumileds
316
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.36725
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (469nm ~ 480nm)
100mA
3V
37 lm/W
200mA
11lm (Typ)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLAMP XP-E2 COLOR LEDS
LED XLAMP XPE2 GREEN 528NM SMD
Cree LED
267
In Stock
1 : $1.14000
Cut Tape (CT)
1,000 : $0.76000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm (520nm ~ 535nm)
350mA
2.85V
81 lm/W
1A
91lm (87lm ~ 94lm)
25°C
135°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp XQ-E Series
LED XLAMP XQE RED 625NM SMD
Cree LED
3,147
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.97000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
70 lm/W
1A
54lm (52lm ~ 57lm)
25°C
125°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.035" (0.90mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 623NM SMD
Cree LED
197
In Stock
1 : $2.24000
Cut Tape (CT)
1,000 : $1.49001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
109 lm/W
1A
84lm (81lm ~ 87lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
X-Lamp XP-E2 LEDs
LED XLAMP XPE2 AMBER SMD
Cree LED
1,175
In Stock
1 : $2.32000
Cut Tape (CT)
1,000 : $1.55000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
350mA
2.94V
91 lm/W
1A
97lm (94lm ~ 100lm)
25°C
110°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XPGDPR-LS-0000-00G01
LED XLAMP XPG3 RED 645NM SMD
Cree LED
599
In Stock
1 : $2.36000
Cut Tape (CT)
1,000 : $1.57000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
645nm (Typ)
350mA
1.95V
-
1.5A
525mW
25°C
125°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
L1RX-Led
LED LUXEON RUBIX GRN 528NM 1414
Lumileds
226
In Stock
1 : $2.58000
Cut Tape (CT)
1,000 : $1.19352
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
528nm
1.5A
3.8V
50 lm/W
3A
285lm (260lm ~ 310lm)
85°C
125°
Surface Mount
0505 (1313 Metric)
1414
0.055" L x 0.055" W (1.40mm x 1.40mm)
0.037" (0.93mm)
XLAMP XP-E Series
LED XLAMP XPE2 FAR RED 730NM SMD
Cree LED
119
In Stock
1 : $2.60000
Cut Tape (CT)
1,000 : $1.73000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
730nm (720nm ~ 740nm)
350mA
1.85V
-
1A
363mW (350mW ~ 375mW)
25°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
LUXEON Z Series
LED LUXEON Z GREEN 530NM SMD
Lumileds
141
In Stock
1 : $3.47000
Cut Tape (CT)
2,000 : $1.60493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (520nm ~ 540nm)
500mA
2.85V
62 lm/W
1A
88lm (80lm ~ 96lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
ASMG-PT00-00001
LED 1W TRI-COLOR HIGH POWER
Broadcom Limited
138
In Stock
1 : $7.73000
Cut Tape (CT)
500 : $4.29784
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
623nm Red, 530nm Green, 458nm Blue
150mA
2.2V Red, 3.1V Green, 3.0V Blue
68 lm/W Red, 74 lm/W Green, 17 lm/W Blue
200mA
30lm Red, 46lm Green, 10lm Blue
25°C
155°
Surface Mount
6-SMD
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.081" (2.05mm)
5,055
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.09316
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
465nm (460 ~ 470nm)
150mA
3.2V
23 lm/W
200mA
11lm (Typ)
25°C
120°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835AHR-N-0001A0000-N0000001
JE2835 3V N CLASS PHOTO RED
Cree LED
1,440
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.19865
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
L1SP-PRP2002800000
LED LUXEON SUNPLUS PURP 2835
Lumileds
20,004,836
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.19240
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Purple
-
120mA
2.85V
-
480mA
-
25°C
120°
Surface Mount
1411 (3528 Metric)
2835
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.030" (0.75mm)
SMD, J-Lead
LED MINI TOPLED BLUE 459NM SMD
ams-OSRAM USA INC.
1,538
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.18420
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
459nm (453nm ~ 465nm)
20mA
3.05V
-
30mA
-
25°C
120°
Surface Mount
2-SMD, J-Lead
SMD
0.079" L x 0.071" W (2.00mm x 1.80mm)
0.055" (1.40mm)
LUXEON-3535L_Blue
LED LUXEON 3535L BLUE 448NM 3535
Lumileds
5,000
In Stock
1 : $0.97000
Cut Tape (CT)
5,000 : $0.34745
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (440nm ~ 455nm)
100mA
3.05V
-
200mA
143mW (130mW ~ 155mW)
25°C
115°
Surface Mount
1414 (3535 Metric)
3535
0.138" L x 0.134" W (3.50mm x 3.40mm)
0.035" (0.90mm)
XLamp XQ-E Series
LED XLAMP XQE BLUE 475NM SMD
Cree LED
1,135
In Stock
1 : $1.46000
Cut Tape (CT)
3,000 : $0.97000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (465nm ~ 485nm)
350mA
3.1V
35 lm/W
1A
38lm (35lm ~ 40lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
634
In Stock
1 : $1.54000
Cut Tape (CT)
500 : $0.59840
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (460nm ~ 480nm)
350mA
2.85V
-
1.5A
-
25°C
90°
Surface Mount
1414 (3535 Metric)
3535
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.092" (2.33mm)
XLamp Red
LED XLAMP XQE RED 623NM SMD
Cree LED
552
In Stock
1 : $1.64000
Cut Tape (CT)
2,000 : $1.09001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
623nm (620nm ~ 625nm)
350mA
2.2V
84 lm/W
1A
65lm (62lm ~ 67lm)
25°C
130°
Surface Mount
0606 (1616 Metric)
SMD
0.063" L x 0.063" W (1.60mm x 1.60mm)
0.068" (1.73mm)
XLAMP XP-E Series
LED XLAMP XPE2 RED 625NM SMD
Cree LED
113
In Stock
1 : $1.64000
Cut Tape (CT)
1,000 : $1.09000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.2V
92 lm/W
1A
71lm (67lm ~ 74lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
103
In Stock
1 : $1.81000
Cut Tape (CT)
1,000 : $0.91856
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
350mA
2.8V
-
3A
690mW (670mW ~ 710mW)
25°C
120°
Surface Mount
1414 (3535 Metric)
1414
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.083" (2.11mm)
330
In Stock
1 : $1.86000
Cut Tape (CT)
600 : $0.85872
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
350mA
2.9V
100 lm/W
1A
101lm (71lm ~ 130lm)
25°C
125°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.090" (2.29mm)
XLAMP XP-E Series
LED XLAMP XPE2 FAR RED 730NM SMD
Cree LED
398
In Stock
1 : $2.16000
Cut Tape (CT)
1,000 : $1.44000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
730nm (720nm ~ 740nm)
350mA
1.85V
-
1A
338mW (325mW ~ 350mW)
25°C
140°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.094" (2.39mm)
XLamp-XP-E
LED XLAMP XPE RED 625NM SMD
Cree LED
317
In Stock
1 : $2.20000
Cut Tape (CT)
1,000 : $1.47001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
350mA
2.1V
73 lm/W
700mA
54lm (52lm ~ 57lm)
25°C
130°
Surface Mount
1414 (3535 Metric)
SMD
0.136" L x 0.136" W (3.45mm x 3.45mm)
0.084" (2.13mm)
2,374
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $1.59000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
-
1A
3.05V
-
3A
107lm
25°C
125°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
810
In Stock
1 : $2.40000
Cut Tape (CT)
3,000 : $1.60001
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red-Orange
615nm
1A
2.4V
-
3A
172lm
25°C
120°
Surface Mount
3-SMD, No Lead
3-SMD
0.081" L x 0.063" W (2.05mm x 1.60mm)
0.044" (1.13mm)
Showing
of 5,287

LED Lighting - Color


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.