SM160816-1

DigiKey Part Number
2104-SM160816-1-ND
Manufacturer
Manufacturer Product Number
SM160816-1
Description
SPEAKR 16OHM 300MW TOP PORT 85DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 300 mW 880 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
880 Hz ~ 20 kHz
Impedance
16 Ohms
Efficiency - dBA
85.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
600 mW
Port Location
Top
Shape
Round
Material - Cone
Polyethylene Naphthalate (PEN)
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.100" (2.55mm)
Operating Temperature
-30°C ~ 80°C
Distortion Rating
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.19000$2.19
10$1.78500$17.85
25$1.64600$41.15
40$1.57875$63.15
100$1.45610$145.61
300$1.32230$396.69
500$1.26466$632.33
1,000$1.19081$1,190.81
4,900$1.16250$5,696.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.