Speakers

Results: 3,025
Stocking Options
Environmental Options
Media
Exclude
3,025Results

Showing
of 3,025
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
GF0401M
SPEAKER 8OHM 40MW TOP PORT 99DB
Same Sky (Formerly CUI Devices)
500
In Stock
1 : $3.83000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
144 Hz ~ 20 kHz
180Hz
8 Ohms
99.00
100mW/100mm
Sound Pressure Level (SPL)
40 mW
100 mW
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Ferrite
-
-
Solder Pads
1.575" Dia (40.00mm)
0.366" (9.30mm)
CDS-15158-SMT-TR
SPEAKER 8OHM 300MW TOP PORT 87DB
Same Sky (Formerly CUI Devices)
369
In Stock
1 : $6.79000
Cut Tape (CT)
600 : $4.05625
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
680 Hz ~ 20 kHz
850Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Square
Polyester, Polyethylene Terephthalate (PET)
Sm2Co17
-
Washable
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.197" (5.00mm)
0
In Stock
686
Marketplace
Check Lead Time
1 : $4.19000
Tray
25 : $3.08000
Tray
Tariff may apply if shipping to the United States
Tray
Tray
Active
Magnetic
General Purpose
480 Hz ~ 20 kHz
600Hz
4 Ohms
92.00
1W/100mm
Sound Pressure Level (SPL)
1 W
1.2 W
Top
Oval
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.787" L x 0.551" W (20.00mm x 14.00mm)
0.138" (3.50mm)
SMS-2008MS-R
SPEAKER 8OHM 800MW TOP PORT 90DB
PUI Audio, Inc.
343
In Stock
1 : $5.28000
Cut Tape (CT)
400 : $3.10375
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
850 Hz ~ 20 kHz
850Hz
8 Ohms
90.00
100mW/100mm
Sound Pressure Level (SPL)
800 mW
1 W
Top
Square
-
SmCo
-
-
Solder Pads
0.787" L x 0.787" W (20.00mm x 20.00mm)
0.177" (4.50mm)
SMS-1508-2-R
SPEAKER 8OHM 300MW TOP PORT 87DB
PUI Audio, Inc.
129
In Stock
1 : $7.17000
Cut Tape (CT)
600 : $4.30477
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic
General Purpose
850 Hz ~ 20 kHz
850Hz
8 Ohms
87.00
300mW/100mm
Sound Pressure Level (SPL)
300 mW
500 mW
Top
Square
Polyester, Polyethylene Terephthalate (PET)
SmCo
-
-
Solder Pads
0.591" L x 0.591" W (15.00mm x 15.00mm)
0.197" (5.00mm)
AS05004MR-3-R
SPEAKER 4OHM 1.5W TOP PORT 100DB
PUI Audio, Inc.
1,800
In Stock
1 : $2.19000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
350 Hz ~ 20 kHz
350Hz
4 Ohms
100.00
1.5W/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Round
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
1.969" Dia (50.00mm)
0.283" (7.20mm)
SP-3020
SPEAKER 8OHM 1.5W TOP PORT 85DB
Soberton Inc.
428
In Stock
1 : $2.83000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
300 Hz ~ 8 kHz
500Hz
8 Ohms
85.00
100mW/100mm
Sound Pressure Level (SPL)
1.5 W
2 W
Top
Oval
Paper
Nd-Fe-B N40
-
-
Wire Leads
1.181" L x 0.787" W (30.00mm x 20.00mm)
0.205" (5.20mm)
CMS-15113-076SP
SPEAKER 6OHM 700MW TOP PORT 92DB
Same Sky (Formerly CUI Devices)
0
In Stock
1,916
Marketplace
Check Lead Time
1 : $2.09000
Tray
55 : $1.36000
Bulk
Tariff may apply if shipping to the United States
Bulk
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Solder Pads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.118" (3.00mm)
CMS-181325-078S
SPEAKER 8OHM 700MW TOP PORT 93DB
Same Sky (Formerly CUI Devices)
0
In Stock
7,600
Marketplace
Check Lead Time
1 : $2.22000
Tray
50 : $1.57000
Bulk
Tariff may apply if shipping to the United States
Bulk
Tray
Active
Magnetic
General Purpose
500 Hz ~ 10 kHz
800Hz
8 Ohms
93.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Spring Type
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
677
In Stock
1 : $2.22000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
500
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
491
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
491
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
700Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.118" (3.00mm)
490
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
550Hz
8 Ohms
90.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.098" (2.50mm)
490
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
700Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.118" (3.00mm)
487
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
700Hz
8 Ohms
91.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.098" (2.50mm)
482
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
550Hz
8 Ohms
91.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
185
In Stock
1 : $2.26000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
90.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.118" (3.00mm)
495
In Stock
1 : $2.31000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
500 Hz ~ 10 kHz
800Hz
8 Ohms
93.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
385
In Stock
1 : $2.31000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
500 Hz ~ 10 kHz
800Hz
8 Ohms
93.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
-
-
Wire Leads with Connector
0.709" L x 0.512" W (18.00mm x 13.00mm)
0.098" (2.50mm)
339
In Stock
1 : $2.37000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
550Hz
6 Ohms
92.50
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.098" (2.50mm)
338
In Stock
1 : $2.37000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
700Hz
8 Ohms
91.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.098" (2.50mm)
258
In Stock
1 : $2.37000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
90.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.118" (3.00mm)
255
In Stock
1 : $2.37000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
90.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
0.630" L x 0.354" W (16.00mm x 9.00mm)
0.118" (3.00mm)
135
In Stock
1 : $2.37000
Tray
Tariff may apply if shipping to the United States
Tray
Active
Magnetic
General Purpose
100 Hz ~ 20 kHz
600Hz
6 Ohms
92.00
700mW/100mm
Sound Pressure Level (SPL)
700 mW
1 W
Top
Rectangular
Polyester, Polyethylene Terephthalate (PET)
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads with Connector
0.591" L x 0.433" W (15.00mm x 11.00mm)
0.138" (3.50mm)
Showing
of 3,025

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.