SM500416-1 | |
---|---|
DigiKey Part Number | 2104-SM500416-1-ND |
Manufacturer | |
Manufacturer Product Number | SM500416-1 |
Description | SPEAKR 16OHM 250MW TOP PORT 97DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms General Purpose Speaker 250 mW 400 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 5 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 16 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 250 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.38000 | $4.38 |
10 | $3.56700 | $35.67 |
25 | $3.28880 | $82.22 |
50 | $3.09380 | $154.69 |
100 | $2.91110 | $291.11 |
250 | $2.68728 | $671.82 |
450 | $2.55364 | $1,149.14 |
950 | $2.48749 | $2,363.12 |