SW121308-3 | |
---|---|
DigiKey Part Number | 2104-SW121308-3-ND |
Manufacturer | |
Manufacturer Product Number | SW121308-3 |
Description | SPEAKER 8OHM 300MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 300 mW 1.3 kHz ~ 5 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.3 kHz ~ 5 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 300mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 300 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.472" L x 0.217" W (12.00mm x 5.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.06000 | $3.06 |
10 | $2.48900 | $24.89 |
25 | $2.29480 | $57.37 |
50 | $2.15840 | $107.92 |
100 | $2.03060 | $203.06 |
300 | $1.84447 | $553.34 |
500 | $1.76432 | $882.16 |
1,000 | $1.67500 | $1,675.00 |