2EHDRM-02P | |
---|---|
DigiKey Part Number | 2861-2EHDRM-02P-ND |
Manufacturer | |
Manufacturer Product Number | 2EHDRM-02P |
Description | TERM BLK 2POS 5.08MM HDR |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 18A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.24000 | $1.24 |
10 | $0.93200 | $9.32 |
50 | $0.80740 | $40.37 |
100 | $0.74520 | $74.52 |
200 | $0.68310 | $136.62 |
500 | $0.62100 | $310.50 |
1,000 | $0.55890 | $558.90 |