2ESDVM-02P | |
---|---|
DigiKey Part Number | 2861-2ESDVM-02P-ND |
Manufacturer | |
Manufacturer Product Number | 2ESDVM-02P |
Description | TERM BLK 2POS 5.08MM SCRW PLG |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 18A | |
Voltage - IEC | 600 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Color | Green | |
Operating Temperature | -40°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.71000 | $1.71 |
10 | $1.28400 | $12.84 |
50 | $1.11280 | $55.64 |
100 | $1.02720 | $102.72 |
200 | $0.94160 | $188.32 |
500 | $0.85600 | $428.00 |
1,000 | $0.77040 | $770.40 |