DK16-PE | |
---|---|
DigiKey Part Number | 2861-DK16-PE-ND |
Manufacturer | |
Manufacturer Product Number | DK16-PE |
Description | DIN rail terminal blocks, Ground |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green, Yellow 6-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DINKLE Corporation USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1; Grounded | |
Terminal - Width | 12.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-14 AWG | |
Wire Gauge or Range - mm² | 2.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 14mm ~ 18mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.92000 | $18.92 |
10 | $14.19000 | $141.90 |
50 | $12.29780 | $614.89 |
100 | $11.35180 | $1,135.18 |
250 | $10.40584 | $2,601.46 |
500 | $9.45986 | $4,729.93 |
1,000 | $8.51387 | $8,513.87 |