DK10-PE

DigiKey Part Number
2861-DK10-PE-ND
Manufacturer
Manufacturer Product Number
DK10-PE
Description
DIN rail terminal blocks, Ground
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 8-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1; Grounded
Terminal - Width
56.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
600V
Wire Gauge or Range - AWG
8-16 AWG
Wire Gauge or Range - mm²
1.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
16mm ~ 22mm
In-Stock: 2,697
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.31000$13.31
10$9.98200$99.82
50$8.65080$432.54
100$7.98530$798.53
250$7.31984$1,829.96
500$6.65440$3,327.20
1,000$5.98895$5,988.95