DK6N-PE

DigiKey Part Number
2861-DK6N-PE-ND
Manufacturer
Manufacturer Product Number
DK6N-PE
Description
DIN rail terminal blocks, Ground
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
11mm ~ 13mm
Base Product Number
In-Stock: 8,183
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$9.20000$9.20
10$6.89900$68.99
50$5.97880$298.94
100$5.51880$551.88
250$5.05892$1,264.73
500$4.59900$2,299.50
1,000$4.13910$4,139.10