DK6N | |
---|---|
DigiKey Part Number | 2861-DK6N-ND |
Manufacturer | |
Manufacturer Product Number | DK6N |
Description | DIN rail terminal blocks, Feed t |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DINKLE Corporation USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.02500 | $20.25 |
50 | $1.75500 | $87.75 |
100 | $1.62000 | $162.00 |
250 | $1.48500 | $371.25 |
500 | $1.35000 | $675.00 |
1,000 | $1.21500 | $1,215.00 |