ED350V-04P | |
---|---|
DigiKey Part Number | 2861-ED350V-04P-ND |
Manufacturer | |
Manufacturer Product Number | ED350V-04P |
Description | TERM BLK 4POS 3.50MM SCRW |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 4 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.53000 | $15.30 |
50 | $1.32600 | $66.30 |
100 | $1.22400 | $122.40 |
300 | $1.12200 | $336.60 |
500 | $1.02000 | $510.00 |
1,000 | $0.91800 | $918.00 |