EK500V-04P | |
---|---|
DigiKey Part Number | 2861-EK500V-04P-ND |
Manufacturer | |
Manufacturer Product Number | EK500V-04P |
Description | TERM BLK 4POS 5.00MM SCRW PLG |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 4 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.18800 | $11.88 |
50 | $1.02960 | $51.48 |
100 | $0.95040 | $95.04 |
200 | $0.87120 | $174.24 |
500 | $0.79200 | $396.00 |
1,000 | $0.71280 | $712.80 |