74LVC1G86FW4-7 | |
---|---|
DigiKey Part Number | 74LVC1G86FW4-7DITR-ND - Tape & Reel (TR) 74LVC1G86FW4-7DICT-ND - Cut Tape (CT) 74LVC1G86FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G86FW4-7 |
Description | IC GATE XOR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.58000 | $0.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11030 | $551.50 |
10,000 | $0.10042 | $1,004.20 |
15,000 | $0.09539 | $1,430.85 |
25,000 | $0.08977 | $2,244.25 |
35,000 | $0.08644 | $3,025.40 |
50,000 | $0.08321 | $4,160.50 |