NC7SZ86FHX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.58000
Datasheet

NC7SZ86FHX

DigiKey Part Number
NC7SZ86FHXTR-ND - Tape & Reel (TR)
NC7SZ86FHXCT-ND - Cut Tape (CT)
NC7SZ86FHXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7SZ86FHX
Description
IC GATE XOR 1CH 2-INP 6MICROPAK2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-MicroPak2™
Datasheet
 Datasheet
EDA/CAD Models
NC7SZ86FHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
5.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-MicroPak2™
Package / Case
6-UFDFN
Base Product Number
Available To Order
Factory Stock: 115,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10538$526.90
10,000$0.09585$958.50
15,000$0.09100$1,365.00
25,000$0.08558$2,139.50
35,000$0.08237$2,882.95
50,000$0.07926$3,963.00
125,000$0.07688$9,610.00
Manufacturers Standard Package