AP2161MPG-13 | |
---|---|
DigiKey Part Number | 31-AP2161MPG-13TR-ND - Tape & Reel (TR) 31-AP2161MPG-13CT-ND - Cut Tape (CT) 31-AP2161MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2161MPG-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.46000 | $1.46 |
10 | $0.92200 | $9.22 |
25 | $0.77920 | $19.48 |
100 | $0.61740 | $61.74 |
250 | $0.53816 | $134.54 |
500 | $0.48972 | $244.86 |
1,000 | $0.44936 | $449.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.40623 | $1,015.57 |
5,000 | $0.37993 | $1,899.65 |
7,500 | $0.36667 | $2,750.03 |
12,500 | $0.35188 | $4,398.50 |
17,500 | $0.34320 | $6,006.00 |
25,000 | $0.33481 | $8,370.25 |