Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,484 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.08125 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 50mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-25 | SC-74A, SOT-753 | ||
12,000 In Stock | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.27000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 170mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,000 In Stock | 1 : $0.46000 Cut Tape (CT) 5,000 : $0.35000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 67mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-TMLF® (0.85x0.85) | 4-UFDFN, 4-TMLF® | ||
1,645 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.25350 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | Low Side | N-Channel | On/Off | 61V (Max) | Not Required | 150mA | 1.8Ohm (Max) | - | - | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SC-74 | SC-74, SOT-457 | ||
2,357 In Stock | 1 : $0.61000 Cut Tape (CT) 8,000 : $0.26320 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | - | 1.5V ~ 5.5V | 1A | 28.5mOhm | - | - | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 4-STDFN (1x1) | 4-UFDFN | ||
3,000 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.56000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 75mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock 1,076 Marketplace Check Lead Time | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.35024 Tape & Reel (TR) 688 : $0.44000 Bulk | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 95mOhm | Inverting | - | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
5,905 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.64260 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 2A | 77mOhm | Non-Inverting | - | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
5,224 In Stock | 1 : $0.90000 Cut Tape (CT) 5,000 : $0.69000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.7V ~ 5.5V | Not Required | 3A | 28mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-MLF® (1.2x1.2) | 4-WQFN, 4-MLF® | ||
766 In Stock | 1 : $1.01000 Cut Tape (CT) 3,000 : $0.76000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 500mA | 70mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
682 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.49862 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:2 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 600mA | 110mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
116 In Stock | 1 : $1.05000 Cut Tape (CT) 3,000 : $0.49652 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.62V ~ 5.5V | Not Required | 40mA | 400mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-70-5 | 5-TSSOP, SC-70-5, SOT-353 | ||
2,075 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.89250 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 800mA | 70mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,624 In Stock | 1 : $1.33000 Cut Tape (CT) 3,000 : $0.64412 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 4V ~ 5.5V | Not Required | 3.3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.05x2.05) | 16-UFBGA, WLCSP | |||
3,000 In Stock | 1 : $1.39000 Cut Tape (CT) 3,000 : $1.06001 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.2A | 70mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,904 In Stock | 1 : $1.48000 Cut Tape (CT) 2,500 : $0.73296 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-HVSSOP | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
829 In Stock | 1 : $1.51000 Cut Tape (CT) 2,500 : $0.74712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-DSO-8-24 | 8-SOIC (0.154", 3.90mm Width) | |||
247 In Stock | 1 : $1.54000 Cut Tape (CT) 3,000 : $0.75862 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | PWM | 3V ~ 28V | 3V ~ 5.5V | 5A | 32mOhm | Non-Inverting | - | Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
641 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.40202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | P-Channel | On/Off | 1.5V ~ 5.5V | Not Required | 1.5A | 42mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WLCSP (0.96x1.66) | 6-UFBGA, WLCSP | |||
0 In Stock 5,867 Marketplace Check Lead Time | 1 : $1.71000 Cut Tape (CT) 2,500 : $0.85946 Tape & Reel (TR) 331 : $0.91000 Bulk | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
1,075 In Stock | 1 : $1.74000 Cut Tape (CT) 2,500 : $0.87232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 400mA | 250mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
1,042 In Stock | 1 : $1.74000 Cut Tape (CT) 3,000 : $0.86655 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 11A | 8.8mOhm | Non-Inverting | - | Over Current, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
229 In Stock | 1 : $1.96000 Cut Tape (CT) 5,000 : $0.97773 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 22V | Not Required | 8A | 20mOhm | Non-Inverting | Auto Restart, Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-DFN (3x3) | 12-VFDFN Exposed Pad | ||
239 In Stock | 1 : $2.01000 Cut Tape (CT) 2,500 : $1.02415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 52V | Not Required | 1.3A | 150mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8-6 | 8-SOIC (0.154", 3.90mm Width) | |||
509 In Stock | 1 : $2.03000 Cut Tape (CT) 3,000 : $0.52726 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 500mA | 55mOhm | Non-Inverting | Slew Rate Controlled | Reverse Current | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-WLCSP (0.74x0.74) | 4-UFBGA, WLCSP |