AP2181WG-7 | |
---|---|
DigiKey Part Number | AP2181WG-7DITR-ND - Tape & Reel (TR) AP2181WG-7DICT-ND - Cut Tape (CT) AP2181WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2181WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2181WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 95mOhm | |
Input Type | Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.36000 | $1.36 |
10 | $0.85300 | $8.53 |
25 | $0.71920 | $17.98 |
100 | $0.56810 | $56.81 |
250 | $0.49420 | $123.55 |
500 | $0.44894 | $224.47 |
1,000 | $0.41126 | $411.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.36407 | $1,092.21 |
6,000 | $0.34067 | $2,044.02 |
9,000 | $0.32887 | $2,959.83 |
15,000 | $0.31571 | $4,735.65 |
21,000 | $0.30798 | $6,467.58 |
30,000 | $0.30052 | $9,015.60 |