AP2182SG-13 | |
---|---|
DigiKey Part Number | AP2182SGDITR-ND - Tape & Reel (TR) AP2182SGDICT-ND - Cut Tape (CT) AP2182SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2182SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2182SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.10000 | $2.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.62538 | $1,563.45 |
5,000 | $0.58918 | $2,945.90 |
7,500 | $0.57092 | $4,281.90 |
12,500 | $0.55057 | $6,882.12 |
17,500 | $0.53862 | $9,425.85 |