FL4910001 | |
---|---|
DigiKey Part Number | 31-FL4910001TR-ND - Tape & Reel (TR) 31-FL4910001CT-ND - Cut Tape (CT) 31-FL4910001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL4910001 |
Description | CRYSTAL 49.1520MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 49.152 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.65000 | $0.65 |
10 | $0.56300 | $5.63 |
50 | $0.50780 | $25.39 |
100 | $0.48560 | $48.56 |
500 | $0.43798 | $218.99 |
1,000 | $0.41904 | $419.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39075 | $1,172.25 |
6,000 | $0.37395 | $2,243.70 |
9,000 | $0.36448 | $3,280.32 |
15,000 | $0.35291 | $5,293.65 |
21,000 | $0.34550 | $7,255.50 |