0132M4-49.650F20DTNJK | |
---|---|
DigiKey Part Number | 4309-0132M4-49.650F20DTNJKTR-ND - Tape & Reel (TR) 4309-0132M4-49.650F20DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-49.650F20DTNJK |
Description | CRYSTAL 49.650MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 49.65 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 49.65 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20100 | $603.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.40700 | $4.07 |
100 | $0.35800 | $35.80 |
500 | $0.30200 | $151.00 |
1,000 | $0.23200 | $232.00 |
3,000 | $0.20100 | $603.00 |