FMMT614QTA | |
---|---|
DigiKey Part Number | 31-FMMT614QTATR-ND - Tape & Reel (TR) 31-FMMT614QTACT-ND - Cut Tape (CT) 31-FMMT614QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT614QTA |
Description | TRANS NPN DARL 100V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 500 mA 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 5mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15000 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.41700 | $4.17 |
100 | $0.28460 | $28.46 |
500 | $0.22380 | $111.90 |
1,000 | $0.20371 | $203.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.17781 | $533.43 |
6,000 | $0.16462 | $987.72 |
9,000 | $0.15786 | $1,420.74 |
15,000 | $0.15187 | $2,278.05 |