Single

Results: 21,239
Stocking Options
Environmental Options
Media
Exclude
21,239Results

Showing
of 21,239
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : $0.10000
Cut Tape (CT)
3,000 : $0.01972
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 23-3
TRANS NPN 80V 0.5A SOT23-3
onsemi
0
In Stock
48,000
Marketplace
Check Lead Time
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02670
Tape & Reel (TR)
3,000 : $0.17000
Bulk
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 80V 0.5A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03112
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
80 V
250mV @ 10mA, 100mA
100nA (ICBO)
100 @ 100mA, 1V
225 mW
50MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 30V 1A SOT-23-3
Diodes Incorporated
1,014
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.13124
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
1 A
30 V
1V @ 200mA, 2A
100nA (ICBO)
100 @ 500mA, 2V
500 mW
150MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
NJVMJD32CG
TRANS NPN 100V 6A DPAK
onsemi
500
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.30757
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
6 A
100 V
1.5V @ 600mA, 6A
50µA
15 @ 3A, 4V
1.75 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
NJVMJD32CG
TRANS NPN 60V 10A DPAK
onsemi
293
In Stock
1 : $1.20000
Cut Tape (CT)
2,500 : $0.31033
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
10 A
60 V
8V @ 3.3A, 10A
50µA
20 @ 4A, 4V
1.75 W
2MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
300
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.30834
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
350 mW
300MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
NJVMJD32CG
TRANS PNP 100V 3A DPAK
onsemi
191
In Stock
1 : $1.42000
Cut Tape (CT)
2,500 : $0.37681
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
3 A
100 V
400mV @ 300mA, 3A
100nA (ICBO)
120 @ 1A, 2V
2.1 W
100MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MBR7030WTG
TRANS NPN DARL 250V 15A TO-247-3
onsemi
0
In Stock
261
Marketplace
Check Lead Time
1 : $5.71000
Tube
261 : $3.60000
Tube
Tariff may apply if shipping to the United States
-
Tube
Tube
Active
NPN - Darlington
15 A
250 V
4V @ 150mA, 15A
1mA
400 @ 10A, 5V
150 W
3MHz
-65°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
SOT-23-3
TRANS NPN 100V 0.5A SOT-23-3
Diodes Incorporated
166
In Stock
1 : $11.66000
Cut Tape (CT)
500 : $5.62500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN - Avalanche Mode
500 mA
100 V
500mV @ 1mA, 10mA
100nA (ICBO)
25 @ 10mA, 10V
330 mW
40MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
TRANS PNP 30V 0.1A TO-236AB
Nexperia USA Inc.
1,440
In Stock
1 : $0.11000
Cut Tape (CT)
3,000 : $0.02123
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
TRANS NPN 45V 0.1A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.11000
Cut Tape (CT)
10,000 : $0.01662
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 30V 0.1A SOT23-3
onsemi
8,901
In Stock
130,000
Factory
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01808
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
TRANS PNP 30V 0.1A SOT23-3
onsemi
1,393
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.02227
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
30 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
TL431BFDT-QR
TRANS PNP 60V 0.6A TO-236AB
Nexperia USA Inc.
2,900
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02545
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
60 V
1.6V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-323
TRANS NPN 45V 0.1A SOT-323
Nexperia USA Inc.
2,800
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
TL431BFDT-QR
TRANS NPN 45V 0.1A TO-236AB
Nexperia USA Inc.
2,080
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02195
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
400mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
250 mW
100MHz
150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 23-3
TRANS PNP 40V 0.6A SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02462
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 2V
300 mW
200MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
TRANS PNP 45V 0.1A SC70-3
onsemi
2,489
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02649
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
45 V
650mV @ 5mA, 100mA
15nA (ICBO)
220 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
2,426
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02690
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
200 mA
40 V
400mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-323
TRANS PNP 45V 0.5A SOT-323
Nexperia USA Inc.
1,151
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02812
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
500 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
200 mW
80MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-323
TRANS PNP 40V 0.2A SOT-323
Nexperia USA Inc.
7,011
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02859
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
200 mA
40 V
400mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
200 mW
250MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
MMBT2222AWT1G
TRANS NPN 45V 0.1A SC70-3
onsemi
3,617
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02993
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
150 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
SOT-323
TRANS PNP 65V 0.1A SOT-323
Nexperia USA Inc.
2,747
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02935
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PNP
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
125 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
TL431BFDT-QR
TRANS NPN 50V 0.1A TO-236AB
Nexperia USA Inc.
6,391
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03132
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
50 V
250mV @ 10mA, 100mA
10nA (ICBO)
210 @ 2mA, 10V
250 mW
100MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 21,239

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.