PI6CG33201CZDIEX-13R | |
---|---|
DigiKey Part Number | 31-PI6CG33201CZDIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CG33201CZDIEX-13RCT-ND - Cut Tape (CT) 31-PI6CG33201CZDIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG33201CZDIEX-13R |
Description | IC CLOCK GENERATOR 24TQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.54000 | $5.54 |
10 | $3.71400 | $37.14 |
25 | $3.24200 | $81.05 |
100 | $2.71240 | $271.24 |
250 | $2.45528 | $613.82 |
500 | $2.29852 | $1,149.26 |
1,000 | $2.16832 | $2,168.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $2.00000 | $7,000.00 |