PI6CG33202CZDIEX-13R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.45000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $5.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,765
Unit Price: $5.54000
Datasheet

PI6CG33202CZDIEX-13R

DigiKey Part Number
31-PI6CG33202CZDIEX-13RTR-ND - Tape & Reel (TR)
31-PI6CG33202CZDIEX-13RCT-ND - Cut Tape (CT)
31-PI6CG33202CZDIEX-13RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CG33202CZDIEX-13R
Description
IC CLOCK GENERATOR 24TQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 100MHz 1 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Divider/Multiplier
No/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Available To Order
Factory Stock: 45,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.54000$5.54
10$3.71400$37.14
25$3.24200$81.05
100$2.71240$271.24
250$2.45528$613.82
500$2.29852$1,149.26
1,000$2.16832$2,168.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.00000$7,000.00
Manufacturers Standard Package