ZTX601BSTZ | |
---|---|
DigiKey Part Number | 31-ZTX601BSTZCT-ND - Cut Tape (CT) 31-ZTX601BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX601BSTZ |
Description | TRANS NPN DARL 160V 1A E-LINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 160 V 1 A 250MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 10mA, 1A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 500mA, 10V | |
Power - Max | 1 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
10 | $0.75700 | $7.57 |
100 | $0.52590 | $52.59 |
500 | $0.42178 | $210.89 |
1,000 | $0.38764 | $387.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35866 | $717.32 |
4,000 | $0.33411 | $1,336.44 |
6,000 | $0.32875 | $1,972.50 |