ZXTN04120HKTC | |
---|---|
DigiKey Part Number | ZXTN04120HKTCDITR-ND - Tape & Reel (TR) ZXTN04120HKTCDICT-ND - Cut Tape (CT) ZXTN04120HKTCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN04120HKTC |
Description | TRANS NPN DARL 120V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 1.5 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.50700 | $5.07 |
100 | $0.34730 | $34.73 |
500 | $0.27476 | $137.38 |
1,000 | $0.25086 | $250.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.19538 | $488.45 |