DA48VA0250

DigiKey Part Number
4242-DA48VA0250-ND
Manufacturer
Manufacturer Product Number
DA48VA0250
Description
ANALOG DC VOLTMETERS 30V
Customer Reference
Detailed Description
Voltmeter Analog Display
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DITEL
Series
-
Packaging
Retail Package
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
250VAC
Display Type
Analog
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Temperature
-
Weight
-
Base Product Number
In-Stock: 20
MARKETPLACE PRODUCT
Ships from DITEL
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.