
EQ4V-V | |
---|---|
DigiKey Part Number | 2543-EQ4V-V-ND |
Manufacturer | |
Manufacturer Product Number | EQ4V-V |
Description | VOLTMETER ANALOG PANEL MOUNT |
Customer Reference | |
Detailed Description | Voltmeter Analog - Black Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 6 ~ 600VAC | |
Display Type | Analog - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | 0.240" (6.10mm) | |
Output Type | Analog | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Circular - 69.90mm Dia | |
Mounting Type | Panel Mount | |
Termination Style | Stud | |
Ingress Protection | IP42 | |
Features | Scaling Meter | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 0.229 lb (103.87 g) | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |