170 A/B ELASTOMER KIT .9KG | |
---|---|
DigiKey Part Number | 2275-170A/BELASTOMERKIT.9KG-ND |
Manufacturer | DOW |
Manufacturer Product Number | 170 A/B ELASTOMER KIT .9KG |
Description | HEAT CURING ENCAPSULANT .9KG KIT |
Customer Reference | |
Detailed Description | Silicone Coating Container, 900g Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOW | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Silicone | |
Color | Black | |
Form | Container, 900g | |
Features | Coating | |
Shelf Life | - | |
Shelf Life Start | Date on Label | |
Storage/Refrigeration Temperature | - | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |