577 PRIMERLESS ADH .5KG | |
---|---|
DigiKey Part Number | 2275-577PRIMERLESSADH.5KG-ND |
Manufacturer | DOW |
Manufacturer Product Number | 577 PRIMERLESS ADH .5KG |
Description | SILICONE ADHESIVE GRAY .5KG KIT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DOW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone | |
Features | Gray, Heat Cure, High Strength, 500g, 2 Part | |
For Use With/Related Products | Connectors, Sealing Electronic Components | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |