LPS8V2-4G-US915 | |
---|---|
DigiKey Part Number | 4413-LPS8V2-4G-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | LPS8V2-4G-US915 |
Description | LoRaWAN Indoor Gateway with 4G/L |
Customer Reference | |
Detailed Description | 802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRaWAN | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, WiFi |