LPS8V2-US915 | |
---|---|
DigiKey Part Number | 4413-LPS8V2-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | LPS8V2-US915 |
Description | LPS8V2 INDOOR LORAWAN GATEWAY |
Customer Reference | |
Detailed Description | 4G 802.11 b/g/n, LoRaWAN Gateway Ethernet, RJ45, WiFi |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRaWAN | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, WiFi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |