SN50v3-LB-US915 | |
---|---|
DigiKey Part Number | 4413-SN50v3-LB-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | SN50v3-LB-US915 |
Description | Ultra-low power consumption Open |
Customer Reference | |
Detailed Description | RF Node 915MHz LoRaWAN Digital, I2C, UART |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Node | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | Wireless | |
Interface | Digital, I2C, UART | |
Sensitivity | -139dBm | |
Power - Output | 22dBm | |
Data Rate (Max) | - | |
Features | IP66 | |
Voltage - Supply | 2.5V ~ 3.6V |