LHT65N-E31F-US915 | |
---|---|
DigiKey Part Number | 4413-LHT65N-E31F-US915-ND |
Manufacturer | Dragino |
Manufacturer Product Number | LHT65N-E31F-US915 |
Description | AT Commands to change parameters |
Customer Reference | |
Detailed Description | RF Sensor 915MHz LoRaWAN Port |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dragino | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Function | Sensor | |
Modulation or Protocol | LoRaWAN | |
Frequency | 915MHz | |
Applications | Wireless | |
Interface | Port | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Wall Mount | |
Voltage - Supply | - |