LPADJ-CLEAR | |
---|---|
DigiKey Part Number | 3539-LPADJ-CLEAR-ND |
Manufacturer | Durham Mfg. |
Manufacturer Product Number | LPADJ-CLEAR |
Description | DURHAM LARGE PLASTIC COMPARTMENT |
Customer Reference | |
Detailed Description | x9.0x Clear Large - Adjustable with 20 Dividers Compartment Box |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Durham Mfg. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compartment Box | |
Bin Quantity | 5 | |
Color | Clear | |
Style | Large - Adjustable with 20 Dividers | |
Width | 9.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $11.74000 | $58.70 |